LCP15S-15-1K
Images are for reference only
See Product Specifications
See Product Specifications
882-LCP15S-15-1K
LCP15S-15-1K
Mfr.:
Description:
Linear Displacement Sensors 0.3W 1K 10%
Linear Displacement Sensors 0.3W 1K 10%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
1 Week Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.947.652 | Rp2.947.652 | |
| Rp2.468.638 | Rp24.686.380 | |
| Rp2.299.304 | Rp57.482.600 | |
| Rp2.179.138 | Rp108.956.900 | |
| Rp2.178.954 | Rp217.895.400 | |
| 250 | Quote |
Datasheet
- CNHTS:
- 9031809090
- CAHTS:
- 8533390000
- USHTS:
- 8533390080
- JPHTS:
- 8533390004
- KRHTS:
- 8533900000
- TARIC:
- 8533390000
- MXHTS:
- 85333999
- BRHTS:
- 85339000
- ECCN:
- EAR99
Indonesia
