LCP8P-10-10K
Images are for reference only
See Product Specifications
See Product Specifications
882-LCP8P-10-10K
LCP8P-10-10K
Mfr.:
Description:
Linear Displacement Sensors 0.2W 10Kohms 15%
Linear Displacement Sensors 0.2W 10Kohms 15%
Datasheet:
In Stock: 9
-
Stock:
-
9 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.307.153 | Rp1.307.153 | |
| Rp1.095.440 | Rp10.954.400 | |
| Rp1.006.278 | Rp20.125.560 | |
| Rp967.018 | Rp48.350.900 | |
| Rp916.383 | Rp91.638.300 |
Datasheet
- CNHTS:
- 9031809090
- CAHTS:
- 8533310000
- USHTS:
- 8533310000
- JPHTS:
- 8533310004
- KRHTS:
- 8533310000
- TARIC:
- 8533310000
- MXHTS:
- 8533310200
- ECCN:
- EAR99
Indonesia
