SOP30B-5K

ETI Systems
882-SOP30B-5K
SOP30B-5K

Mfr.:

Description:
Precision Potentiometers 5K SingleTurn 1.26" Oil Filled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.795.237 Rp3.795.237
Rp3.793.769 Rp37.937.690

Similar Products

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Precision Potentiometers
RoHS:  
SOP30B
Solder Turret
Precision Potentiometers
Rotary Metal
Panel Mount
1 Turn
1 Gang
5 kOhms
3/8 in
0.88 in
Oil Filled Conductive Plastic
Round / Plain
10 %
Bulk
Brand: ETI Systems
Power Rating: 1 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533390000
USHTS:
8533390080
JPHTS:
8533390004
KRHTS:
8533900000
TARIC:
8533390000
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.