SP12S-5K

ETI Systems
882-SP12S-5K
SP12S-5K

Mfr.:

Description:
Precision Potentiometers 5K SingleTurn 1/2" End Stops

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.534.500 Rp2.534.500
Rp2.276.555 Rp22.765.550
Rp1.964.306 Rp49.107.650
Rp1.837.535 Rp91.876.750
Rp1.710.765 Rp171.076.500

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Precision Potentiometers
RoHS:  
SP12S
Wire Lead
Precision Potentiometers
Rotary Metal
Servo Mount
1 Turn
1 Gang
5 kOhms
Conductive Plastic
Round / Plain
Bulk
Brand: ETI Systems
Product Type: Precision Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 16,222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533310000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.