SP22G-10K

ETI Systems
882-SP22G-10K
SP22G-10K

Mfr.:

Description:
Precision Potentiometers 1W 10Kohms 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp797.501 Rp797.501
Rp662.291 Rp6.622.910
Rp614.408 Rp15.360.200
Rp580.284 Rp29.014.200
Rp547.995 Rp54.799.500
Rp508.184 Rp127.046.000

Product Attribute Attribute Value Select Attribute
ETI Systems
Product Category: Precision Potentiometers
RoHS:  
REACH - SVHC:
SP22G
Solder Turret
Precision Potentiometers
Rotary Metal
Panel Mount
1 %
1 Turn
1 Gang
10 kOhms
0.25 in
0.875 in
Conductive Plastic
Round / Plain
10 %
- 55 C
+ 125 C
Bulk
Brand: ETI Systems
Power Rating: 1 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 31,184 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533310000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533310000
TARIC:
8533310000
MXHTS:
8533310200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.