450-CP191

Eagle Plastic Devices
450-CP191
450-CP191

Mfr.:

Description:
Knobs & Dials RED CAP 12.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.299 Rp23.299
Rp17.906 Rp895.300
Rp12.787 Rp1.278.700
Rp9.815 Rp4.907.500
Rp9.375 Rp9.375.000
Rp8.953 Rp17.906.000
Rp8.513 Rp42.565.000

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Knobs & Dials
RoHS: N
Accessories
Cap
13 mm
1 mm
Plastic
Smooth
Red
Line on Top
450-AA190
450-CP
Bulk
Brand: Eagle Plastic Devices
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 500
Subcategory: Knobs & Dials
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES