10250TRP79

Eaton Electrical
504-10250TRP79
10250TRP79

Mfr.:

Description:
Switch Legend Plates & Labels VISUAL AID PLATE-EMERG STOP

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp448.927 Rp448.927
Rp370.773 Rp3.707.730
Rp367.470 Rp91.867.500
Rp361.783 Rp180.891.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Legend Plates & Labels
10250T Series
Yellow
2.25 in
2.25 in
10250T
Brand: Eaton Electrical
For Use With: All Operator Types
Height: 0.01 in
Product: Accessories
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Type: Legend Plate, Emergency Stop
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.