BR120CS
Images are for reference only
See Product Specifications
See Product Specifications
504-BR120CS
BR120CS
Mfr.:
Description:
Circuit Breakers BR 20A/1 Pole 120/240V 10K
Circuit Breakers BR 20A/1 Pole 120/240V 10K
Lifecycle:
New Product:
New from this manufacturer.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.654.442 | Rp1.654.442 | |
| Rp1.372.464 | Rp6.862.320 | |
| Rp1.290.641 | Rp12.906.410 | |
| Rp1.075.443 | Rp53.772.150 | |
| Rp1.004.260 | Rp100.426.000 | |
| 250 | Quote |
Compliance Codes
- CAHTS:
- 8536200090
- USHTS:
- 8536200040
- JPHTS:
- 853620000
- KRHTS:
- 8536200000
- BRHTS:
- 85362000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
