CH320SW
Images are for reference only
See Product Specifications
See Product Specifications
504-CH320SW
CH320SW
Mfr.:
Description:
Circuit Breakers CH Neutral Switching 20A/3 Pole 240V 10K
Circuit Breakers CH Neutral Switching 20A/3 Pole 240V 10K
Lifecycle:
New Product:
New from this manufacturer.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.617.993 | Rp7.617.993 | |
| Rp6.313.959 | Rp31.569.795 | |
| Rp5.820.269 | Rp58.202.690 | |
| 50 | Quote |
Compliance Codes
- CAHTS:
- 8536200090
- USHTS:
- 8536200040
- JPHTS:
- 853620000
- KRHTS:
- 8536200000
- BRHTS:
- 85362000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
