CL145
Images are for reference only
See Product Specifications
See Product Specifications
504-CL145
CL145
Mfr.:
Description:
Circuit Breakers CL bkr 45A/1Pole 120/240V 10K
Circuit Breakers CL bkr 45A/1Pole 120/240V 10K
Lifecycle:
New Product:
New from this manufacturer.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.692.785 | Rp1.692.785 | |
| Rp1.415.944 | Rp7.079.720 | |
| Rp1.341.643 | Rp13.416.430 | |
| Rp1.118.005 | Rp55.900.250 | |
| Rp1.043.337 | Rp104.333.700 |
Compliance Codes
- CAHTS:
- 8536200090
- USHTS:
- 8536200040
- JPHTS:
- 853620000
- KRHTS:
- 8536200000
- BRHTS:
- 85362000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
