D2PAL

Eaton Electrical
504-D2PAL
D2PAL

Mfr.:

Description:
Relay Sockets & Fixings D2 SOCKET 300V 12A DIN MOUNT IP 20

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp310.965 Rp310.965
Rp310.781 Rp3.107.810
Rp297.939 Rp29.793.900

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Relay Sockets & Fixings
Relay Sockets
Screw
1 Pole
Brand: Eaton Electrical
Current Rating: 12 A
Mounting Style: DIN Rail
Product Type: Relay Sockets & Hardware
Series: D2
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694050
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.