DH1-32011FN-C54C

Eaton Electrical
504-DH1-32011FN-C54C
DH1-32011FN-C54C

Mfr.:

Description:
Variable Frequency Drives - VFDs DH1 VFD, 230V, 11A, 3HP, KEY, NB

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp39.137.155 Rp39.137.155

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Variable Frequency Drives - VFDs
2.2 kW
11 A
3 Phase
IP54
DH1
Brand: Eaton Electrical
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Features: Graphical Display
Frame Size - NEMA: Type 12
Motor Drive Type: Variable Frequency Drive - VFD
Operating Supply Voltage: 230 V
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 6,500 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99