DH321FGK
504-DH321FGK
DH321FGK
Mfr.:
Description:
Disconnect Switches 30A/3P HD FUSIBLE SFTY SW 240V N1
Disconnect Switches 30A/3P HD FUSIBLE SFTY SW 240V N1
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.839.489 | Rp13.839.489 | |
| Rp12.832.660 | Rp64.163.300 | |
| Rp12.592.511 | Rp125.925.110 | |
| 25 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8537109170
- JPHTS:
- 853710000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
