DXG-SPR-FR34CF

Eaton Electrical
504-DXG-SPR-FR34CF
DXG-SPR-FR34CF

Mfr.:

Description:
Motor Drives DG1 480V FRAME 3 EMI BOARD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.409.868 Rp5.409.868
Rp4.650.528 Rp46.505.280
Rp4.500.274 Rp112.506.850
Rp4.350.204 Rp217.510.200
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor Drives
DXG
Accessory Type: Control Fan
Brand: Eaton Electrical
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599900
ECCN:
EAR99