E70-PP05N-HC

Eaton Electrical
504-E70-PP05N-HC
E70-PP05N-HC

Mfr.:

Description:
Photoelectric Sensors PHOTO SENSOR,PERFPROX 50MM,DC,NPN,CBL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.924.312 Rp1.924.312
Rp1.623.071 Rp8.115.355
Rp1.508.408 Rp15.084.080
Rp1.369.529 Rp34.238.225
Rp1.302.566 Rp65.128.300
Rp1.271.011 Rp127.101.100

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Photoelectric Sensors
Background Rejection
50 mm
LED
NPN
Cable
2 m
10 VDC
30 VDC
Brand: Eaton Electrical
Height: 2.15 in
Length: 1.3 in
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E70 series
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 0.6 in
Unit Weight: 80 g
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
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Photoelectric Sensors

Eaton Electrical Photoelectric Sensors detect the presence or absence of an object or measure the distance between a point and an object. Photoelectric sensors can detect objects from relatively far away. These Eaton sensors offer fast and accurate results without requiring contact with another object. These photoelectric sensors can be used in various applications, including automotive, industrial automation, and packaging.