ECN0501BAA-R63/B

Eaton Electrical
504-ECN0501BAA-R63/B
ECN0501BAA-R63/B

Mfr.:

Description:
Motor Starters NON-COMBO NEMA 1 FVNR SZ 0 240VAC COIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.738.094 Rp19.738.094

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Motor Starters
Non-Reversing
230 V
18 A
3 hp
1 Phase
Freedom NEMA
NEMA 0
Freedom NEMA
Brand: Eaton Electrical
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 5,897 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.