EGF3NOACNET3

Eaton Electrical
504-EGF3NOACNET3
EGF3NOACNET3

Mfr.:

Description:
Current Sensors – Industrial PWR SENSOR,GFI,5-10-30MA,SS-AC,NC.,NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.494.279 Rp10.494.279

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Current Sensors – Industrial
Open Loop
200 ms
50 Hz to 400 Hz
Brand: Eaton Electrical
Height: 63 mm
Isolation Voltage: 5 kVAC
Length: 86 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 120 VAC
Output Type: Solid-State
Product Type: Industrial Current Sensors
Series: EGF series
Factory Pack Quantity: 1
Subcategory: Sensors
Type: CurrentWatch Current Sensor
Width: 38 mm
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.