GHB1050I
Images are for reference only
See Product Specifications
See Product Specifications
504-GHB1050I
GHB1050I
Mfr.:
Description:
Circuit Breakers TYPE GHB 50A 1P 277VAC INSTANT SWBD CB
Circuit Breakers TYPE GHB 50A 1P 277VAC INSTANT SWBD CB
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.828.300 | Rp4.828.300 | |
| Rp4.001.813 | Rp20.009.065 | |
| Rp3.689.014 | Rp36.890.140 | |
| Rp3.047.638 | Rp152.381.900 |
Datasheet
Compliance Codes
- CAHTS:
- 8536200010
- USHTS:
- 8536200020
- JPHTS:
- 853620000
- KRHTS:
- 8536200000
- BRHTS:
- 85362000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
