A203503L1L2

Eaton Electronics
504-A203503L1L2
A203503L1L2

Mfr.:

Description:
Barrier Terminal Blocks A2 FAMILY TB, 03 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp112.828 Rp112.828
Rp69.531 Rp695.310
Rp66.413 Rp1.328.260
Rp57.240 Rp2.862.000
Rp56.506 Rp5.650.600
Rp55.772 Rp27.886.000
Rp54.488 Rp54.488.000
Rp53.937 Rp107.874.000

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
3 Position
0.375 in
30 A
300 V
22 AWG
12 AWG
Standard Barrier
1 Row
SMD/SMT
Black
A2
Bulk
Brand: Eaton Electronics
Flammability Rating: UL 94 V-0
Height: 0.76 in
Housing Material: Thermoplastic (TP)
Length: 1.93 in
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Screw
Tradename: Magnum
Width: 0.65 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.