ACDL2V0910-6R8-R
Images are for reference only
See Product Specifications
See Product Specifications
504-ACDL2V0910-6R8-R
ACDL2V0910-6R8-R
Mfr.:
Description:
Power Inductors - SMD IND ClassD Ferrite 6.8uH 5.0A SMT 4Pad
Power Inductors - SMD IND ClassD Ferrite 6.8uH 5.0A SMT 4Pad
Datasheet:
In Stock: 1.182
-
Stock:
-
1.182 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp41.462 | Rp41.462 | |
| Rp34.307 | Rp343.070 | |
| Rp29.904 | Rp747.600 | |
| Rp28.253 | Rp2.825.300 | |
| Full Reel (Order in multiples of 300) | ||
| Rp25.868 | Rp7.760.400 | |
| Rp23.666 | Rp14.199.600 | |
| Rp23.299 | Rp20.969.100 | |
| Rp21.465 | Rp51.516.000 | |
| Rp21.281 | Rp102.148.800 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504500090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
