BK/1A3399-12-R

Eaton Electronics
504-BK/1A3399-12-R
BK/1A3399-12-R

Mfr.:

Description:
Cartridge Fuses FUSECLIP-INT'L. SHOCK SAFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 979

Stock:
979 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.641 Rp10.641
Rp9.577 Rp95.770
Rp7.962 Rp398.100
Rp7.448 Rp744.800
Rp6.696 Rp1.674.000
Rp6.164 Rp3.082.000
Rp5.614 Rp5.614.000
Rp5.284 Rp10.568.000
Rp4.568 Rp22.840.000

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
Fuse Clips
5 x 20 mm, 5 x 15 mm (2AG)
Through Hole
Pin
Bulk
Brand: Eaton Electronics
Product Type: Fuse Clips
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: With Straight Leads
Part # Aliases: BK-1A3399-12-R
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.