BK/AGC-V-1-R
Images are for reference only
See Product Specifications
See Product Specifications
504-BK/AGC-V-1-R
BK/AGC-V-1-R
Mfr.:
Description:
Cartridge Fuses 250VAC 1A Axial Lead
Cartridge Fuses 250VAC 1A Axial Lead
Datasheet:
In Stock: 31
-
Stock:
-
31 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp38.894 | Rp38.894 | |
| Rp14.383 | Rp14.383.000 | |
| Rp13.301 | Rp66.505.000 |
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100020
- JPHTS:
- 853610000
- KRHTS:
- 8536109000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
