BK-AHC-200-R
Images are for reference only
See Product Specifications
See Product Specifications
504-BK-AHC-200-R
BK-AHC-200-R
Mfr.:
Description:
Cartridge Fuses 600Vac/dc 3AB Fuse 200mA
Cartridge Fuses 600Vac/dc 3AB Fuse 200mA
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp159.794 | Rp159.794 | |
| Rp126.404 | Rp632.020 | |
| Rp120.900 | Rp1.209.000 | |
| Rp96.500 | Rp4.825.000 | |
| Rp86.777 | Rp8.677.700 | |
| Rp79.255 | Rp23.776.500 | |
| Rp74.668 | Rp37.334.000 | |
| Rp74.301 | Rp74.301.000 |
Datasheet
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- KRHTS:
- 8536109000
- MXHTS:
- 8536109999
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
