BK/C515-1-R

Eaton Electronics
504-BK/C515-1-R
BK/C515-1-R

Mfr.:

Description:
Cartridge Fuses 250VAC 1A Time Delay Glass Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp46.232 Rp46.232
Rp45.865 Rp458.650
Rp16.548 Rp16.548.000

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
C515
Glass Fuses
1 A
Time Delay / Slow Blow
2AG (5 mm x 15 mm)
250 VAC
35 A
Board Mount
Axial
Bulk
140 mOhms
Body Style: Cylindrical Leaded
Brand: Eaton Electronics
Diameter: 5.5 mm
Indicator Style: Without Indicator
Length: 15.2 mm
Product Type: Electronic Ferrule Glass Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Part # Aliases: BK-C515-1-R
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.