BK/GMC-V-2-R
Images are for reference only
See Product Specifications
See Product Specifications
504-BK/GMC-V-2-R
BK/GMC-V-2-R
Mfr.:
Description:
Cartridge Fuses 2A 250VAC TD GMC Series Axial
Cartridge Fuses 2A 250VAC TD GMC Series Axial
Datasheet:
In Stock: 902
-
Stock:
-
902 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp155.024 | Rp155.024 | |
| Rp117.047 | Rp585.235 | |
| Rp113.929 | Rp1.139.290 | |
| Rp89.895 | Rp4.494.750 | |
| Rp78.337 | Rp7.833.700 | |
| Rp73.384 | Rp22.015.200 | |
| Rp72.834 | Rp36.417.000 |
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100020
- JPHTS:
- 853610000
- KRHTS:
- 8536109000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
