BK/GMD-V-3-R
Images are for reference only
See Product Specifications
See Product Specifications
504-BK/GMD-V-3-R
BK/GMD-V-3-R
Mfr.:
Description:
Cartridge Fuses 250VAC 3A Axial Lead
Cartridge Fuses 250VAC 3A Axial Lead
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp131.174 | Rp131.174 | |
| Rp128.239 | Rp641.195 | |
| Rp89.895 | Rp8.989.500 | |
| Rp82.557 | Rp24.767.100 | |
| Rp79.438 | Rp39.719.000 | |
| Rp77.971 | Rp77.971.000 |
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100020
- JPHTS:
- 853610000
- KRHTS:
- 8536109000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
