BK/GMD-V-400-R
Images are for reference only
See Product Specifications
See Product Specifications
504-BK/GMD-V-400-R
BK/GMD-V-400-R
Mfr.:
Description:
Cartridge Fuses 250VAC 400mA Axial Lead
Cartridge Fuses 250VAC 400mA Axial Lead
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp242.351 | Rp242.351 | |
| Rp194.651 | Rp973.255 | |
| Rp175.755 | Rp1.757.550 | |
| Rp147.502 | Rp7.375.100 | |
| Rp129.890 | Rp12.989.000 | |
| Rp124.019 | Rp37.205.700 | |
| Rp118.515 | Rp59.257.500 | |
| Rp117.047 | Rp117.047.000 |
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100020
- JPHTS:
- 8536100005
- KRHTS:
- 8536101000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
