BK/GMD-V-500-R
Images are for reference only
See Product Specifications
See Product Specifications
504-BK/GMD-V-500-R
BK/GMD-V-500-R
Mfr.:
Description:
Cartridge Fuses 250VAC 500mA Axial Lead
Cartridge Fuses 250VAC 500mA Axial Lead
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp159.610 | Rp159.610 | |
| Rp141.815 | Rp709.075 | |
| Rp135.393 | Rp1.353.930 | |
| Rp94.482 | Rp4.724.100 | |
| Rp86.593 | Rp8.659.300 | |
| Rp79.805 | Rp23.941.500 | |
| Rp76.136 | Rp38.068.000 |
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100020
- JPHTS:
- 8536100005
- KRHTS:
- 8536101000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
