BK/S520-V-12.5-R
504-BK/S520-V-12.5-R
BK/S520-V-12.5-R
Mfr.:
Description:
Cartridge Fuses S520 axial 420Vac, 12.5A, bulk
Cartridge Fuses S520 axial 420Vac, 12.5A, bulk
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp103.288 | Rp103.288 | |
| Rp85.676 | Rp428.380 | |
| Rp79.071 | Rp790.710 | |
| Rp65.679 | Rp3.283.950 | |
| Rp60.358 | Rp6.035.800 | |
| Rp53.020 | Rp15.906.000 | |
| Rp49.901 | Rp24.950.500 | |
| Rp46.782 | Rp46.782.000 |
Compliance Codes
- USHTS:
- 8536100040
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
