BK-S520-V-8-R
Images are for reference only
See Product Specifications
See Product Specifications
504-BK-S520-V-8-R
BK-S520-V-8-R
Mfr.:
Description:
Cartridge Fuses 8A 420V FAST ACTING
Cartridge Fuses 8A 420V FAST ACTING
Datasheet:
In Stock: 268
-
Stock:
-
268 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp94.482 | Rp94.482 | |
| Rp89.528 | Rp895.280 | |
| Rp70.265 | Rp3.513.250 | |
| Rp61.643 | Rp6.164.300 | |
| Rp59.074 | Rp11.814.800 | |
| Rp53.387 | Rp26.693.500 | |
| Rp51.736 | Rp51.736.000 |
Datasheet
Compliance Codes
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
