BK1/GMC-3-R
Images are for reference only
See Product Specifications
See Product Specifications
504-BK1-GMC-3-R
BK1/GMC-3-R
Mfr.:
Description:
Cartridge Fuses 3A 250VAC TD GMC Series
Cartridge Fuses 3A 250VAC TD GMC Series
Datasheet:
In Stock: 1.000
-
Stock:
-
1.000Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1.000Expected 09/07/2026
-
Factory Lead Time:
-
23Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp27.152 | Rp27.152 | |
| Rp25.684 | Rp256.840 | |
| Rp21.281 | Rp1.064.050 | |
| Rp19.263 | Rp1.926.300 | |
| Rp17.282 | Rp4.320.500 | |
| Rp15.851 | Rp7.925.500 | |
| Rp14.512 | Rp14.512.000 | |
| Rp13.704 | Rp27.408.000 | |
| Rp12.329 | Rp61.645.000 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp74.301
Min:
1
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp113.745
Min:
1
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100020
- JPHTS:
- 853610000
- KRHTS:
- 8536109000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
