BK1/TDC600-10-R

Eaton Electronics
504-BK1/TDC600-10-R
BK1/TDC600-10-R

Mfr.:

Description:
Industrial & Electrical Fuses 600V FAST ACTING 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 329

Stock:
329
Can Dispatch Immediately
On Order:
1.000
Expected 12/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.824 Rp10.824
Rp9.944 Rp99.440
Rp8.256 Rp412.800
Rp7.614 Rp761.400
Rp6.843 Rp1.710.750
Rp6.311 Rp3.155.500
Rp5.834 Rp5.834.000
Rp5.816 Rp11.632.000
Rp5.559 Rp27.795.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp55.405
Min:
1

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  
TDC600
Semiconductor Fuses
10 A
600 VAC
Fast-Acting Fuses
Without Indicator
Bulk
Brand: Eaton Electronics
Class: Class aR Fuses
Diameter: 6.3 mm
Length: 25.4 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: BK1-TDC600-10-R
Unit Weight: 8,024 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.