CL0904-3-50TR-R
Images are for reference only
See Product Specifications
See Product Specifications
704-CL0904-3-50TR-R
CL0904-3-50TR-R
Mfr.:
Description:
Coupled Inductors 3-PHASES 380nH 10A
Coupled Inductors 3-PHASES 380nH 10A
Datasheet:
In Stock: 468
-
Stock:
-
468 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp67.146 | Rp67.146 | |
| Rp55.405 | Rp554.050 | |
| Rp54.488 | Rp2.724.400 | |
| Rp47.700 | Rp4.770.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp47.700 | Rp47.700.000 | |
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
