CLB1108-2-50TR-R

Eaton Electronics
504-CLB1108-2-50TR-R
CLB1108-2-50TR-R

Mfr.:

Description:
Coupled Inductors IND, 2-PHASE, 230uH, 25A, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp116.130 Rp116.130
Rp95.583 Rp955.830
Rp88.428 Rp2.210.700
Rp87.144 Rp4.357.200
Full Reel (Order in multiples of 500)
Rp87.144 Rp43.572.000

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Coupled Inductors
CLB1108
200 nH
25 A
280 uOhms
18 mm
11 mm
8 mm
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Eaton Electronics
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: 2-Phase
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.