CMLA0706-701-R
Images are for reference only
See Product Specifications
See Product Specifications
504-CMLA0706-701-R
CMLA0706-701-R
Mfr.:
Description:
Common Mode Chokes / Filters CMC,7*6*3.7mm, 700, 4A, 4Pads, SMT
Common Mode Chokes / Filters CMC,7*6*3.7mm, 700, 4A, 4Pads, SMT
Datasheet:
In Stock: 3.184
-
Stock:
-
3.184 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp14.493 | Rp14.493 | |
| Rp11.870 | Rp118.700 | |
| Rp10.347 | Rp258.675 | |
| Rp9.760 | Rp976.000 | |
| Rp9.026 | Rp2.256.500 | |
| Rp8.513 | Rp4.256.500 | |
| Full Reel (Order in multiples of 1100) | ||
| Rp7.669 | Rp8.435.900 | |
| Rp7.650 | Rp16.830.000 | |
| Rp7.614 | Rp33.501.600 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Design Tools
PCN
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
