CTX01-19269-R
504-CTX01-19269-R
CTX01-19269-R
Mfr.:
Description:
Power Inductors - SMD IND 2.2mH 0.3A Drum Core THT 2 pin
Power Inductors - SMD IND 2.2mH 0.3A Drum Core THT 2 pin
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp30.087 | Rp30.087 | |
| Rp25.501 | Rp255.010 | |
| Rp23.483 | Rp587.075 | |
| Rp18.108 | Rp1.810.800 | |
| Rp17.007 | Rp4.251.750 | |
| Rp15.998 | Rp7.999.000 | |
| Rp15.007 | Rp15.007.000 | |
| Rp14.493 | Rp36.232.500 | |
| Rp13.998 | Rp69.990.000 |
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
