CTX01-19323-R

Eaton Electronics
504-CTX01-19323-R
CTX01-19323-R

Mfr.:

Description:
Power Inductors - SMD IND, FP1007R3, 230nH, 43A,2 PADS, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp40.912 Rp40.912
Rp34.857 Rp348.570
Rp32.106 Rp802.650
Rp23.850 Rp2.385.000
Rp23.299 Rp5.824.750
Rp21.832 Rp10.916.000
Rp20.548 Rp20.548.000
Rp19.814 Rp49.535.000
Rp19.080 Rp95.400.000

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
230 nH
CTX
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.