CTX10-5-52M-R
Images are for reference only
See Product Specifications
See Product Specifications
704-CTX10-5-52M-R
CTX10-5-52M-R
Mfr.:
Description:
Power Inductors - Leaded 10uH 11.1A .0104ohms Header Mount
Power Inductors - Leaded 10uH 11.1A .0104ohms Header Mount
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
48Expected 29/10/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp125.120 | Rp125.120 | |
| Rp114.296 | Rp1.142.960 | |
| Rp99.986 | Rp2.499.650 | |
| Rp92.831 | Rp5.012.874 | |
| Rp92.647 | Rp10.005.876 |
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
