CTX100-5-52-R
Images are for reference only
See Product Specifications
See Product Specifications
704-CTX100-5-52-R
CTX100-5-52-R
Mfr.:
Description:
Power Inductors - Leaded 100uH 7.5A 0.027ohms Vertical Mount
Power Inductors - Leaded 100uH 7.5A 0.027ohms Vertical Mount
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp219.235 | Rp219.235 | |
| Rp188.597 | Rp1.885.970 | |
| Rp161.628 | Rp4.040.700 | |
| Rp159.610 | Rp15.322.560 | |
| Rp156.858 | Rp40.155.648 |
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- TARIC:
- 8504500090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
