CTX1000-1-52M-R
Images are for reference only
See Product Specifications
See Product Specifications
704-CTX1000-1-52M-R
CTX1000-1-52M-R
Mfr.:
Description:
Power Inductors - Leaded 1000uH 2.1A 0.64ohms Header Mount
Power Inductors - Leaded 1000uH 2.1A 0.64ohms Header Mount
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp182.726 | Rp182.726 | |
| Rp163.463 | Rp1.634.630 | |
| Rp147.869 | Rp3.696.725 | |
| Rp144.750 | Rp5.211.000 | |
| Rp141.081 | Rp15.236.748 | |
| Rp138.145 | Rp34.812.540 | |
| Rp137.228 | Rp69.162.912 |
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- TARIC:
- 8504500090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
