CTX20-16-52-R
Images are for reference only
See Product Specifications
See Product Specifications
704-CTX20-16-52-R
CTX20-16-52-R
Mfr.:
Description:
Power Inductors - Leaded 20uH 29.5A 0.0034ohm Vertical Mount
Power Inductors - Leaded 20uH 29.5A 0.0034ohm Vertical Mount
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp545.610 | Rp545.610 | |
| Rp469.658 | Rp4.696.580 | |
| Rp455.531 | Rp9.566.151 |
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
