CTX750-1-52-R
Images are for reference only
See Product Specifications
See Product Specifications
704-CTX750-1-52-R
CTX750-1-52-R
Mfr.:
Description:
Power Inductors - Leaded 750uH 2.4A 0.434ohms Vertical Mount
Power Inductors - Leaded 750uH 2.4A 0.434ohms Vertical Mount
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp183.277 | Rp183.277 | |
| Rp166.949 | Rp1.669.490 | |
| Rp145.851 | Rp3.646.275 | |
| Rp139.797 | Rp6.989.850 | |
| Rp135.577 | Rp10.439.429 | |
| Rp133.375 | Rp30.809.625 | |
| Rp130.990 | Rp70.603.610 | |
| Rp130.807 | Rp130.937.807 |
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- TARIC:
- 8504500090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
