DR127-221-R
Images are for reference only
See Product Specifications
See Product Specifications
704-DR127-221-R
DR127-221-R
Mfr.:
Description:
Power Inductors - SMD 220uH 2.43A 0.376ohms
Power Inductors - SMD 220uH 2.43A 0.376ohms
Datasheet:
In Stock: 6.020
-
Stock:
-
6.020 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.594 | Rp15.594 | |
| Rp12.842 | Rp128.420 | |
| Rp10.567 | Rp1.056.700 | |
| Full Reel (Order in multiples of 350) | ||
| Rp9.595 | Rp3.358.250 | |
| Rp9.045 | Rp6.331.500 | |
| Rp8.347 | Rp8.764.350 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8504500000
- TARIC:
- 8504500090
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
