DR127-821-R
Images are for reference only
See Product Specifications
See Product Specifications
704-DR127-821-R
DR127-821-R
Mfr.:
Description:
Power Inductors - SMD 820uH 1.27A 1.47ohms
Power Inductors - SMD 820uH 1.27A 1.47ohms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp20.914 | Rp20.914 | |
| Rp17.154 | Rp171.540 | |
| Rp14.108 | Rp1.410.800 | |
| Full Reel (Order in multiples of 350) | ||
| Rp12.806 | Rp4.482.100 | |
| Rp12.053 | Rp8.437.100 | |
| Rp10.861 | Rp11.404.050 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Models
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8504500000
- TARIC:
- 8504500090
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
