DRA124-6R8-R
Images are for reference only
See Product Specifications
See Product Specifications
704-DRA124-6R8-R
DRA124-6R8-R
Mfr.:
Description:
Power Inductors - SMD 6.8uH 7.33A 0.021ohms
Power Inductors - SMD 6.8uH 7.33A 0.021ohms
Datasheet:
In Stock: 132
-
Stock:
-
132 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp56.689 | Rp56.689 | |
| Rp47.333 | Rp473.330 | |
| Rp43.297 | Rp1.082.425 | |
| Rp33.940 | Rp3.394.000 | |
| Rp31.922 | Rp7.980.500 | |
| Rp30.087 | Rp15.043.500 | |
| Full Reel (Order in multiples of 750) | ||
| Rp29.537 | Rp22.152.750 | |
| Rp29.170 | Rp65.632.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Design Tools
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
