DRAP124-681-R
Images are for reference only
See Product Specifications
See Product Specifications
504-DRAP124-681-R
DRAP124-681-R
Mfr.:
Description:
Power Inductors - SMD IND SHLD DRM 680uH 0.47A 4 Pads SMT
Power Inductors - SMD IND SHLD DRM 680uH 0.47A 4 Pads SMT
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 750) | ||
| Rp29.904 | Rp22.428.000 | |
| Rp29.721 | Rp133.744.500 | |
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
