E3X130182Y01

Eaton Electronics
504-E3X130182Y01
E3X130182Y01

Mfr.:

Description:
Resonators 13.0 MHZ 18PF 20PPM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp3.302 Rp3.302
Rp2.954 Rp29.540
Rp2.642 Rp66.050
Rp2.623 Rp262.300
Rp2.513 Rp628.250
Rp2.458 Rp1.229.000
Rp2.403 Rp2.403.000
Full Reel (Order in multiples of 3000)
Rp2.330 Rp6.990.000
Rp2.293 Rp13.758.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Resonators
RoHS:  
13 MHz
SMD/SMT
20 PPM
1210 (3225 metric)
+ 85 C
- 40 C
E2X
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Stability: 20 PPM
Height: 0.8 mm
Length: 3.2 mm
Load Capacitance: 18 pF
Operating Temperature Range: - 40 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 3000
Subcategory: Resonators
Type: Crystal Resonator
Width: 2.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600080
TARIC:
8541600000
ECCN:
EAR99