EFACA60J474D072LH
Images are for reference only
See Product Specifications
See Product Specifications
504-EFACA60J474D072L
EFACA60J474D072LH
Mfr.:
Description:
Film Capacitors CAP Film 0.47uF 5% 600VAC RAD
Film Capacitors CAP Film 0.47uF 5% 600VAC RAD
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp62.376 | Rp37.425.600 | |
| 5.000 | Quote |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250030
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
