EFDKA1BK176E174DHT
504-FDKA1BK176174DHT
EFDKA1BK176E174DHT
Mfr.:
Description:
Film Capacitors CAP EFDKA-T 1100VDC 17uF K 4LEADS 125C
Film Capacitors CAP EFDKA-T 1100VDC 17uF K 4LEADS 125C
Lifecycle:
New Product:
New from this manufacturer.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp114.663 | Rp14.447.538 | |
| Rp113.195 | Rp57.050.280 | |
| Rp111.727 | Rp112.620.816 | |
| 2.016 | Quote |
Similar Products
Compliance Codes
- USHTS:
- 8532250080
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
