EFDKA55J606E174DH
Images are for reference only
See Product Specifications
See Product Specifications
504-EFDKA55J606E174D
EFDKA55J606E174DH
Mfr.:
Description:
Film Capacitors CAP EFDKA 550VDC 60uF J 4LEADS
Film Capacitors CAP EFDKA 550VDC 60uF J 4LEADS
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp170.251 | Rp21.451.626 | |
| Rp170.067 | Rp171.427.536 | |
| 2.016 | Quote |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
